You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Shelf 150kg Boltless Shelving Unit, Dark Grey - 

CSM5150B

CSM5150B - 5 Shelf 150kg Boltless Shelving Unit, Dark Grey
CSM5150B - 5 Shelf 150kg Boltless Shelving Unit, Dark Grey
CSM5150B - 5 Shelf 150kg Boltless Shelving Unit, Dark Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSM5150B
Order Code:
SG33782
Product Range
Clarke International - 150kg Shelving Units
Also Known As:
GTIN UPC EAN: 5016086247685

Product Range Selector (Clarke International - 150kg Shelving Units)

See all from this product range

Product Overview

Ideal for any workshop, store, garage, office or home, this boltless shelving unit is so quick and easy to assemble, it can be put together using only a mallet in a matter of minutes. The CSM5150BP doesn't require nuts and bolts, instead it utilises clever slot and pin locking mechanisms that are durable, hard wearing, easy to work with and more dynamic to look at than traditional nut and bolt fixings. This type of fixing is also a lot safer than traditional fixings, as the slot and pin fixings allow for a more rounded, rolled edge finish with no sharp edges. This particular unit boasts an impressive 150kg load capacity per shelf (evenly distributed), so it's perfect for storing those smaller items.
  • Supplied with five strong 9mm fibreboard shelves
  • Adjustable shelf height
  • Can be assembled as three different units - shelving, bench or corner unit
  • Tough powder coated finish
  • Shelving Unit Dimensions (HxWxD): 1500mm x 800mm x 300mm
  • Bench Dimensions (HxWxD): 750mm x 1600mm x 300mm
  • Weight: 12.2kg

Contents

5x 9mm Fibreboard Shelves

Product Information


:
300mm

:
800mm

:
150kg

:
Metal

:
Clarke International - 150kg Shelving Units

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086247685

28 In stock Need more?

???PF_PDP_RSP_SUP???

£39.95 ( £47.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.95 (£47.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --