You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Shelf 350kg Boltless Shelving Unit, Red -
CSM5350RP
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CSM5350RP
- Order Code:
- SG33789
- Product Range
- Clarke International - 350kg Shelving Units
- Also Known As:
- GTIN UPC EAN: 5016086247715
Product Range Selector (Clarke International - 350kg Shelving Units)
See all from this product rangeProduct Overview
- Supplied with five strong 6mm fibreboard shelves
- Adjustable shelf height
- Can be assembled as three different units - shelving, bench or corner unit
- Tough powder coated finish
- Rolled edges give increased strength and safety, plus a smoother, sleeker appearance
- Shelving Unit Dimensions (HxWxD): 1800mm x 900mm x 400mm
- Bench Dimensions (HxWxD): 900mm x 1800mm x 400mm
- Shelf Capacity: 350kg
- Weight: 18.1kg
Contents
5x 6mm Fibreboard Shelves
Footnotes
Product Information
- :
- 400mm
- :
- 900mm
- :
- 350kg
- :
- Metal
- :
- Clarke International - 350kg Shelving Units
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.95 (£71.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.