You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contractors Sack Truck, 300kg -
CST18
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CST18
- Order Code:
- TL14608
- Also Known As:
- GTIN UPC EAN: 5016086219248
Product Range Selector (Clarke International - Sack Trucks)
See all from this product rangeProduct Overview
- 300kg Load capacity
- Durable Powder coated finish
- Pneumatic tyres
- 250mm Diameter wheels
- Toeplate dimensions: (WxD) 502mm x 230mm
- Overall dimensions: (LxWxH) 544mm x 506mm x 1285mm
Product Information
- :
- Sack
- :
- 300kg
- :
- 1285mm
- :
- 506mm
- :
- 544mm
- :
- Clarke International - Sack Trucks
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £123.16 (£147.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.