You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Tyre Inflator - 

CTC150

CTC150 - Digital Tyre Inflator
CTC150 - Digital Tyre Inflator
CTC150 - Digital Tyre Inflator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTC150
Order Code:
CP08650
Also Known As:
GTIN UPC EAN: 5016086253747

Product Range Selector (Clarke International - CTC Series)

See all from this product range

Product Overview

A handheld digital air compressor capable of inflating tyres for cars, motorcycles, vans, bikes in a matter of minutes, powered by 12V car adaptor. The digital pressure gauge display is ideal for maintaining and monitoring the tyre pressure ensuring driver safety as well as fuel efficiency. Includes storage for three-piece adaptor set so that the CTC150 can also be used with general household inflatables.
  • Digital backlit pressure gauge display
  • Activated by trigger switch with slide lock
  • LED work light for low light conditions
  • Displays units in psi/Bar/Kpa/kg/cm²
  • Powered by 12V car adaptor
  • Supplied with flexible air hose, ball pin, narrow and wide adaptors, and 12V car adaptor
  • Inflation rate: 0-30psi in 3 minutes
  • Max. operating pressure: 150psi/10.3 Bar
  • Max. air flow: 22L/min

Product Information


:
150psi

:
-

:
Clarke International - CTC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086253747

6 In stock Need more?

???PF_PDP_RSP_SUP???

£25.21 ( £30.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.21 (£30.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --