You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arc Activated Solar Powered Grinding & Welding Helmet, Black -
GWH4
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- GWH4
- Order Code:
- TL24215
- Also Known As:
- GTIN UPC EAN: 5016086238812
Product Overview
- Eye protection to EN379
- Light shade Din 4
- Manually adjusts from dark shade Din 9 to Din 13
- Shade Din 16 UV protection
- For Arc, MIG and TIG welding
- Powered by a combination of lithium batteries and solar cells
- Features Grinding Function so user can grind without the need to take mask off
- This black headshield is also available in a range of other colours and designs
- Switching time from light to dark 1/25,000 second or 0.04 m/s
- Delay time from dark to light 0.2 - 0.8 second
Product Information
- :
- -
- :
- Black
- :
- -
- :
- 92mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.29 (£36.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.