You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Harry 2 2300W 145 Bar Hot Wash High Pressure Washer 230V -
HARRY 2
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- HARRY 2
- Order Code:
- SI20518
- Also Known As:
- GTIN UPC EAN: 5016086254966
Product Overview
- 145 Bar Maximum Pressure
- 7.5 L/min Maximum Flow rate
- 868mm Assembled Gun and Lance Length
- Adjustable Pencil Jet and Fan Spray Nozzle
- Extra Long 8 metre High Pressure Hose
- Hose and Lance Holder for Tidy Storage
- Large Diameter Wheels for Easy Movement
- Includes 300ml Bottle for Detergent
- Dimensions (LxWxH): 520 x 410 x 767mm
- Product Weight : 26.45kg
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £555.45 (£666.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.