You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
665W Submersible Dirty Water Cutter Pump 230V -
HSEC650A
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- HSEC650A
- Order Code:
- SI16757
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086224143
Product Overview
- Automatic on and off switch, by simple float switch
- Max. flow rate 290 l/min
- Max. head (lift height) 9.5m
- Can pump small solids in suspension
- Robust cast iron base with filter
- Twin seals, TCT cutting plate & steel waste cutter
- 665 Watts, 230V 1ph motor
- 50mm Outlet Hose Connector
Contents
2" (50mm) outlet hose connector & 10m of cable
Product Information
- :
- -
- :
- 230V
- :
- 13A
- :
- 290l/min
- :
- -
- :
- 665W
- :
- 50mm Outlet Hose Connector
- :
- 9.5m
- :
- 50mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £276.59 (£331.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.