You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500W Induction Heating Tool 230V -
IT1500
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- IT1500
- Order Code:
- TL24230
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086254188
Product Overview
- Safer and economical alternative to brazing torches or similar heating methods
- For loosening seized or rusted/corroded nuts, bolts and fixings
- Simple operation by placing suitable coil over / around ferrous material
- Supplied in a convenient carry case with an assortment of different shaped coils
- Induction element for fast and effective heat delivery
- LED light for increased visibility
- Rated Input: 1500W
- Voltage: 230V ~ 50Hz
- Dimensions (LxWxH) :296mm x 110mm x 168mm
- Weight: 2.4kg
- Total Kit Weight: 4.9kg
Contents
Induction Heater, U Shaped Heating Coil, Flat Heating Coil, 20mm Tubular Heating Coil, 26mm Tubular Heating Coil, 32mm Tubular Heating Coil, Flexible Heating Coil, Storage Case
Product Information
- :
- 1.5kW
- :
- 230V
- :
- 120°C
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £352.63 (£423.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.