You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi Purpose Lithium Polymer Jumpstarter, 12V, 1.2kA, 12Ah - 

JSM1200

JSM1200 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 1.2kA, 12Ah
JSM1200 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 1.2kA, 12Ah
JSM1200 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 1.2kA, 12Ah
JSM1200 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 1.2kA, 12Ah

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JSM1200
Order Code:
CP08657
Also Known As:
GTIN UPC EAN: 5016086259183

Product Range Selector (Clarke International - JSM Series)

See all from this product range

Product Overview

Very compact and powerful, the Clarke JSM1000 Micro Jump Start is an amazingly small and lightweight portable lithium-polymer power bank with built-in torch which easily fits in a pocket, weighing only 498g (without leads). It will jump start a car with a flat battery, making it perfect for emergency situations and will display the battery level percentage via the digital screen. In addition it provides 2x 5V USB outputs for charging mobile phones, tablets, cameras etc. An ideal device to keep in your vehicle glove compartment.
  • Can be used approx. 20 times on a single charge (depends on age and condition of battery)
  • 12Ah Lithium polymer batteries with very low charge cycle requiring only approx. 7 hour monthly recharge if not used
  • Starts petrol engines up to 5.5 litres and diesel engines up to 3 litres
  • Powerful LED light with Illumination, Strobe and SOS modes
  • 12V vehicle jumpstart output with LED connection status smart lead
  • 2x 5V USB outputs (2.1A/3A) with 3-way adaptor cable; including Lightning, USB-C and Micro USB outputs, suits most mobile phone connectors with 12V car adaptor
  • Vehicle jumpstart output: Starting current 600A, peak current 1.2kA

Product Information


:
Vehicle

:
-

:
5V

:
-

:
-

:
-

:
Clarke International - JSM Series

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086259183

21 In stock Need more?

???PF_PDP_RSP_SUP???

£70.50 ( £84.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.50 (£84.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --