You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Jump Starter -
JUMPSTART 4000
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- JUMPSTART 4000
- Order Code:
- CP04506
- Also Known As:
- GTIN UPC EAN: 5055488625400
Product Overview
- High performance 12V Jumpstart for heavy duty usage
- Provides 1500 peak amps and a starting boost of 700 amps
- Boost starts petrol engines up to 4.0 litres and diesel engines up to 2.5 litres
- Built-in work light for road side repairs and emergency situations
- Includes a cigarette lighter socket for powering 12V appliances
- Cigarette lighter socket can be used for power tools, mobile phone chargers, work lights, radios etc
- Audible incorrect polarity and low battery alarm
- Extra long 1.9m cables
- Dimensions (WxHxD): 308 x 415 x 190mm
- Weight: 17kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £156.55 (£187.86) | ( ) |
| 3+ | £154.03 (£184.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























