You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W COB LED Smart Handheld Worklight with Docking Station, 6800K, 700lm, IP67 -
LED700SR
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- LED700SR
- Order Code:
- LA11389
- Also Known As:
- GTIN UPC EAN: 5016086259459
Product Overview
- 180° Rotating bracket with fold-away hook and magnetic base
- Powered by 3.7V 6Ah Li-Ion battery and includes charging dock
- LED Battery level indicator
- Operating voltage: 3.7V light - 230V charger
- Light output: 150-700lm (20-100%)
- Run time: 3-13hrs (20-100%)
- Colour temp: 5500-6800K
- IP67 Rated
- Find my light function: press the call button on dock, the light will beep and flash
Product Information
- :
- COB LED
- :
- 3.7V
- :
- 6W
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.05 (£79.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.