You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250W Puddle Water Pump with Auto Sensor 230V -
PSP105
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- PSP105
- Order Code:
- SI20515
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086240471
Product Overview
- 250W 230V Motor
- 3 Position auto sensor allows remaining water level to be set
- Outlet:1.5" BSP with non-return valve.
- Outlet adaptor; 1" BSP, 1" hose,1 ½" hose
- 100l/min rated maximum flow rate
- 0m/6m Min/max head
- Max Depth: 5m
- Cable Length: 10m
- Weight: 4kg
Footnotes
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 100l/min
- :
- -
- :
- 250W
- :
- -
- :
- 6m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.03 (£73.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.