You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W Submersible Water Pump with Integrated Float Switch 230V -
PSV5A
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- PSV5A
- Order Code:
- SI20516
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086240518
Product Overview
- Suitable for use with clean or dirty water
- Pumps Solids Up-to 35mm
- Outlet size 11/2" BSP with elbow and 4 step adaptor; 1" BSP/Hose, ¾" hose, ½" hose
- 217 l/min rated maximum flow rate
- 0m/8m min/max head
- Max depth 7m
- Cable length 10m
- Weight 4.5kg
- Selectable manual or auto mode. In auto integrated float switch automatically turns the pump off when water level drops
- 750W 230V Motor
Footnotes
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 217l/min
- :
- -
- :
- 750W
- :
- -
- :
- 8m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.87 (£74.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.