You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Speakers (Pair), 35W RMS Black -
ACT 35 BLACK
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- ACT 35 BLACK
- Order Code:
- LS04301
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0723175520622
Product Overview
- 2 Way stereo speakers
- Robust housing
- LF driver: 5" Polypropylene
- HF driver: 1" Mylar
- Built-in amplifier (2x 17.5Wrms / 25Wmax)
- Master volume control
- Independent bass and treble controls
- Connections: 2x RCA phono input sockets
- IEC Power in socket
- Optional mounting by M6 screw sockets
- Complete with mounting brackets
- Supplied in pairs (1 active, 1 passive)
Product Information
- :
- 60Hz
- :
- 18kHz
- :
- 240mm
- :
- 178mm
- :
- 145mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 4+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.32 (£80.78) | ( ) |
4+ | £62.62 (£75.14) | ( ) |
8+ | £60.60 (£72.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.