You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V / 8 Ohm Speakers, 50W RMS - White (Pair) - 

BGS 50T WHITE

BGS 50T WHITE - 100V / 8 Ohm Speakers, 50W RMS - White (Pair)
BGS 50T WHITE - 100V / 8 Ohm Speakers, 50W RMS - White (Pair)
BGS 50T WHITE - 100V / 8 Ohm Speakers, 50W RMS - White (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGS 50T WHITE
Order Code:
LS04735
Also Known As:
GTIN UPC EAN: 0723175527324
Technical Datasheet:
BGS 50T WHITE   Datasheet
See all Technical Docs

Product Overview

Indoor background music loudspeakers featuring ABS enclosures and sturdy metal grilles. Suitable for free standing or wall mounting via adjustable pivot fixing bracket, allowing horizontal or vertical installation. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for installation into bars, cafés, hotels and offices.
  • 2-Way 100V line/8Ω loudspeakers
  • Multiple power taps plus low impedance
  • Polypropylene LF
  • Mylar HF
  • Robust ABS housing
  • Complete with adjustable mounting brackets
  • Supplied in pairs

Product Information


:
4W, 8W, 16W, 30W

:
55Hz

:
20kHz

:
290mm

:
215mm

:
190mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0723175527324

3 In stock Need more?

???PF_PDP_RSP_SUP???

£58.08 ( £69.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.08 (£69.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £53.82 (£64.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £51.51 (£61.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --