You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V 6" Ceiling Speaker, 30W RMS -
CS 630HP
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- CS 630HP
- Order Code:
- LS04279
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0723175521155
Product Overview
- Coaxial, 2-way design delivers a wide frequency response
- Multiple power taps plus low impedance
- Metal grille, ABS baffle and metal enclosure
- Flush mount dog-ear retaining clips for easy installation
- Rotary power tap
- Spring terminal connection
- Supplied with template to aid installation
Product Information
- :
- 30, 15, 7.5, 3.8, 1.9W, 8Ω
- :
- 95Hz
- :
- 20kHz
- :
- -
- :
- 233mm
- :
- 165mm
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.40 (£48.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























