You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V 5" Wall Mount Speaker, 6W RMS -
CSW 56
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- CSW 56
- Order Code:
- LS04283
- Also Known As:
- GTIN UPC EAN: 0723175521193
Product Overview
- Built-in 100V/70V transformer
- 2-Way design delivers wide frequency response
- 3x Power taps (6W, 3W, 1.5W)
- Metal grille and ABS enclosure
- Fast, easy wall mount installation
- Spring clip mounting for fast installation
- Speaker Driver: 5" LF, 1" HF
- Frequency Response: 90Hz - 18kHz
- Sensitivity (1W/1m): 90dB (±3dB)
- Maximum SPL (Rated W/1m): 98dB
- Dimensions (WxHxD): 200x285x85mm
- Weight: 1.3kg
Product Information
- :
- 6, 3, 1.5W
- :
- 90Hz
- :
- 18kHz
- :
- 285mm
- :
- 200mm
- :
- 85mm
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.20 (£24.24) | ( ) |
4+ | £19.08 (£22.90) | ( ) |
8+ | £17.23 (£20.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.