You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mixer Amplifier, 60W RMS 100V -
MA 160
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- MA 160
- Order Code:
- DP33304
- Also Known As:
- GTIN UPC EAN: 0723175520837
Product Overview
- Two Mic and two aux inputs
- Mic 1 with VOX priority and VOX level on front panel
- Mic 1-2, Aux 1-2 and master volume controls
- Bass/treble tone control
- Short circuit, overload and high temp protection
- Extensive protection with indicator from short-circuit, overload and high temp.
- LED VU meter with Peak and Protect indication
- Speaker Output: 70V, 100V & 4-16Ω
- Frequency Response (@50% power output): 50Hz-18kHz
- Power Supply: 240V AC 50Hz
- Power Consumption: 96W
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.21 (£126.25) | ( ) |
2+ | £99.52 (£119.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.