You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mixer Amplifier, 60W RMS, 100V -
MA 260
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- MA 260
- Order Code:
- DP33306
- Also Known As:
- GTIN UPC EAN: 0723175520936
Product Overview
- Mixer amplifier for paging and background music systems
- Rated power from 60 to 120W
- 19" rack mountable chassis (removable rack ears)
- 70V, 100V and low impedance 4 - 16Ω speaker outputs
- Three Mic inputs and two AUX inputs
- Mic 1 features VOX priority and VOX level on front panel
- Mic 1-2-3, Aux 1-2 and master volume controls and bass/treble tone control
- Switchable +48V phantom power on Mic 1
- Telephone input
- Line output via L/R phono sockets
- Short circuit, overload and high temp protection
- Built-in priority functions for telephone override for Aux and MIC1, 2 and 3
- Optional DC input for use with battery backup sources or operation using high capacity batteries
- Power Output: 60Wrms / 75Wpeak
- Speaker Output: 70V, 100V & 4-16 ohms
- Frequency Response: 50Hz - 18kHz
- Power Supply: 240V AC 50Hz / 12V DC
- Power Consumption: 100W
- Dimensions: 484x303x88mm
- Weight: 6.7kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £171.70 (£206.04) | ( ) |
| 2+ | £160.25 (£192.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























