You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Zone 100V Mixer Amplifier, 4x120W RMS -
MA 4120 MKII
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- MA 4120 MKII
- Order Code:
- DP35726
- Product Range
- Clever Acoustics MA
- Also Known As:
- GTIN UPC EAN: 0090125497632
Product Range Selector (Clever Acoustics MA)
See all from this product rangeProduct Overview
- 4 Zone outputs each with level control, LED VU meter and monitor selection
- 4 Independent zone amplifiers
- Selectable output routing for all input channels
- 5 Input channels
- Channels 1-3: XLR/Jack combo sockets, each with Line/Mic/Mic+48V Phantom selection
- Channels 4 & 5: Phono (RCA) stereo line level inputs
- Input gain, treble, bass and level controls
- Monitor function with level control and LED VU meter
- Output for monitor loudspeaker: 1W, 8Ω
- Headphone output with level control
- Telephone/paging input (zone selectable) with adjustable level
- Priority contact for music mute facility (Ch4 & Ch5 mute, Ch1-3 priority)
- VOX operated priority for TEL input
- CH1 input automatic VOX priority
- Telephone and MIC1 (music mute facility)
- Input channel mute switches on front panel
- Line level MIX output
- Temperature controlled, variable speed fan cooling
- 3U, 19” rackmount chassis
- Power output: 4x 120W RMS (mono)
- Speaker outputs: 4 Ohm, 8 Ohm, 25V, 70V, 100V
- Frequency response: 60Hz-17kHz (±3dB)
- Power supply: 110-240V AC, 50/60Hz (550W max.)
- Dimensions (WxHxD): 484x135x395mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Clever Acoustics MA
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £382.96 (£459.55) | ( ) |
| 2+ | £351.43 (£421.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























