You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W 100V Mixer Amplifier with MP3, Bluetooth and FM Radio -
MA1060
New- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- MA1060
- Order Code:
- DP38460
- Also Known As:
- GTIN UPC EAN: 5056742202658
Product Overview
- 4 Ohm to16 Ohm output or a 100V selectable output
- Power efficient switch-mode power supply
- Class D digital power amplifier technology
- One XLR microphone input with switchable +48V power supply and independent volume adjustment control
- 2 Line audio inputs, each with independent volume control
- LCD screen display, with automatic playback of MP3 audio format songs and power-off memory function
- MP3 player and remote control function supports playback from U disk and TF card
- FM Radio receiver
- Bluetooth receiver for audio playback from computers, mobile phones and other devices
- Priority function for microphone 1 input mutes all other audio inputs
- Indicator LEDs for power, signal, distortion and protect
- Automatic protection from short circuit, overload and over-temperature
- IR remote included
- Seetronic Power Twist TR1 input
- Supported file types: MP2, MP3, WMA, APE, FLAC, AAC, MP4, M4A, WAV, AIF, AIFC and other file formats
- Input sensitivity and source impedance: MIC input: +5mV, balanced XLR, AUX1-2 input: 350mV, unbalanced RCA sockets
- Power output: 60Wrms
- Frequency response: 80Hz to 16kHz
- Tone control: Bass - 100Hz ±10dB, Treble - 10KHz ±10dB
- S/N ratio: ≥75dB
- Power supply: 240V AC 50Hz
- Power consumption: 120W
- Dimensions (HxWxD): 72mm x 212mm x 234mm
- Weight: 2.3kg
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.29 (£159.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.