You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W RMS 100V Music Horn Speaker -
SP 30
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- SP 30
- Order Code:
- LS04272
- Also Known As:
- GTIN UPC EAN: 0723175521056
- Technical Datasheet:
- SP 30 Datasheet
Product Overview
- Waterproof horn speaker for outdoor applications
- Extreme sound dispersion angle
- Ideal for voice announcement and background music
- IP rating: IP66
- Wide frequency response from 300Hz to 18kHz
- Built-in 100V/70V transformer
- 15W & 30W power taps at 100V line
- ABS enclosure
- Supplied with adjustable mounting bracket
- Input: 70V, 100V
- Sensitivity (1W/1m): 113dB (A±3dB)
- Maximum SPL (Rated W/1m): 128dB
- Frequency Response: 300Hz-18kHz
- Speaker Driver: 1x 5" Full Range
- Dimensions: 370x175x275mm
- Weight: 3.1kg
Product Information
- :
- 30, 15W
- :
- 300Hz
- :
- 18kHz
- :
- 175mm
- :
- 370mm
- :
- 275mm
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.91 (£89.89) | ( ) |
4+ | £74.91 (£89.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.