You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Channel 19" 2U Rack Audio Mixer with Faders -
ZM107
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- ZM107
- Order Code:
- DP36582
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125501803
Product Overview
- 9 Channel audio mixer with 7x 60mm channel faders
- 5x Mono mic/line channels with combo XLR/Jack inputs, each with Mic/Mic+Phantom/Line selector
- 2x Stereo (L+R) line level channel inputs via phono RCA sockets
- Low distortion microphone preamplifiers with large dynamic range
- Echo control for channels 3, 4 and 5
- Front panel AUX input via 3.5mm jack
- USB power port suitable for charging mobile devices
- Master stereo & mono line outputs via balanced XLR's
- Stereo record output via unbalanced phono RCA sockets
- EQ 3 band for low, mid, high
- 8-Segment LED signal level meters
- Frequency response: 20Hz to 22kHz
- THD:
0.1% - SNR:
95dB - Phantom power 15V
- Dimensions (HxWXD): 88x483x186mm
- Weight: 2.9kg
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £121.20 (£145.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.