You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Stereo Power Amplifier, 2x 12W RMS -
CA9.2
- Manufacturer:
- CLEVER LITTLE BOX CLEVER LITTLE BOX
- Manufacturer Part No:
- CA9.2
- Order Code:
- AV17196
- Technical Datasheet:
- CA9.2 Datasheet
Product Overview
- Ideal for use in gaming, vending and gambling machines
- Switchable high pass/ low pass/ full range
- Stereo input via phono sockets
- Supplied with 12V power cord and speaker leads both terminated in connector blocks.
- Output Power: 2x 12W RMS @ 4Ω
- Sensitivity: ±3dBU, 550mv
- Input Impedance (RCA): 1.56kΩ
- Crossover Point: 150Hz
- Power Requirement: 4A @ 12v DC
Product Information
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.42 (£43.70) | ( ) |
3+ | £35.15 (£42.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.