You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Pin D-Sub Socket Terminal Block Connector -
CLB-DSUB25F-27TB-3
- Manufacturer:
- CLEVER LITTLE BOX CLEVER LITTLE BOX
- Manufacturer Part No:
- CLB-DSUB25F-27TB-3
- Order Code:
- CN21721
Product Range Selector (CLB-DSUB)
See all from this product rangeProduct Overview
- Rated voltage: 30Vdc
- Rated current: 0.5A
- Contact resistance: 30mΩ (max.)
- Insulating resistance: 100mΩ/300Vdc (min.)
- Operating temperature: -40°C to 85°C
Product Information
- :
- Standard
- :
- Receptacle
- :
- CLB-DSUB
- :
- 25Contacts
- :
- -
- :
- Screw
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.46 (£14.95) | ( ) |
5+ | £12.03 (£14.44) | ( ) |
10+ | £11.61 (£13.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.