You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single 4mm Banana Socket to 4-Way Terminal Block Adaptor -
CLB-JL-8155
- Manufacturer:
- CLEVER LITTLE BOX CLEVER LITTLE BOX
- Manufacturer Part No:
- CLB-JL-8155
- Order Code:
- CN21417
- Product Range
- -
Product Information
- :
- Jack
- :
- Cable Mount
- :
- 15A
- :
- 30VDC
- :
- Gold Plated Contacts
- :
- -
- :
- Brass
- :
- Screw
- :
- -
Technical Documents (1)
26 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.77 (£3.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.