You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type A 3.0 To Terminal Adaptor, 10 Pin -
CLB-JL-8160
- Manufacturer:
- CLEVER LITTLE BOX CLEVER LITTLE BOX
- Manufacturer Part No:
- CLB-JL-8160
- Order Code:
- CN21419
- Product Range
- -
Product Overview
- USB Type A plug to 10x screw terminal connector
- Makes a quick solderless connection
Product Information
- :
- USB Type A
- :
- USB 3.0
- :
- Plug
- :
- 10Ways
- :
- Cable Mount
- :
- Horizontal
- :
- -
- :
- -
- :
- -
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.99 (£3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.