You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Clad 10AX Light Switch, 4-Gang, 2-Way -
CL019
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- CL019
- Order Code:
- PL14829
- Product Range
- 10AX Switches
- Also Known As:
- GTIN UPC EAN: 5060021991270
- Technical Datasheet:
- CL019 Datasheet
Product Range Selector (10AX Switches)
See all from this product rangeProduct Overview
- Electrophoretically coated plate and back box
- Tested and approved to BS1363
- Cable sizes: 4x 1.5mm²/2x 2.5mm²/1x 6mm²
- Back box depth: 40mm
- Knockouts: 20mm
- Dimensions (WxH): 140x80mm
Product Information
- :
- -
- :
- 10AX Switches
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.84 (£10.61) | ( ) |
5+ | £8.54 (£10.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.