You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm 1 Gang Metalclad Back Box without Knockout -
CL085
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- CL085
- Order Code:
- PL14851
- Product Range
- Click Metal Clad Units
- Also Known As:
- GTIN UPC EAN: 5060021991416
- Technical Datasheet:
- CL085 Datasheet
Product Range Selector (Click Metal Clad Units)
See all from this product rangeProduct Overview
- 1-Gang mounting box
- Electrophoretically coated with brass earth terminals
- Fixed lugs
- Back box depth: 40mm
- Dimensions (WxH): 80x80mm
Product Information
- :
- -
- :
- 1
- :
- 1x 1 Gang Plates - Metalclad
- :
- Click Metal Clad Units
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.45 (£2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.