You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A 250V 4 Pin (1 In 3 Out) Flow Hub Junction Box -
CT300
- Manufacturer:
- FLOW FLOW
- Manufacturer Part No:
- CT300
- Order Code:
- PL11149
- Also Known As:
- GTIN UPC EAN: 5051259149854
- Technical Datasheet:
- CT300 Datasheet
Product Range Selector (Flow Fast-Fit Connector Series)
See all from this product rangeProduct Overview
- A quick and easy solution when adding lighting or appliances to an existing FLOW circuit
- 3-pin or 4-pin plug-in connectors
- Fast, simple and safe design
- Rated 250V, 20A
- Dimensions (HxWxD): 50x80x80mm
Product Information
- :
- Flow Fast-Fit Connector Series
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.62 (£11.54) | ( ) |
5+ | £9.16 (£10.99) | ( ) |
10+ | £8.88 (£10.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.