You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C13 Plug to 3x 4mm Plug Test Lead - 

CIH29920

CIH29920 - IEC C13 Plug to 3x 4mm Plug Test Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIH29920
Order Code:
IN06991
Product Range
-
Technical Datasheet:
CIH29920   Datasheet
See all Technical Docs

Product Overview

  • IEC mains plug to 3x 4mm plugs
  • Live (brown), neutral (blue) and earth (green) plugs
  • 300V CAT II rating
  • 1.5m lead length

Product Information


:
IEC 320 C13 to 3x 4mm Banana Plug

:
IEC 60320 C13

:
1.5m

:
4mm Banana Plug, x 3

:
-

:
240VAC

:
Black

:
-

:
4.9ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£17.12 ( £20.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.12 (£20.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.05 (£19.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --