You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm 1/4" PCB Mono Jack Socket - 

CL1166A

CL1166A - 6.35mm 1/4" PCB Mono Jack Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL1166A
Order Code:
CN23320
Technical Datasheet:
CL1166A   Datasheet
See all Technical Docs

Product Overview

  • Withstand voltage: 2000V DC minimum
  • Maximum current: 5A
  • Temperature rating: -10?C to +70?C
  • Life: Minimum 10,000+ operations
  • Nominal contact resistance: 50mΩ

Product Information


:
2Contacts

:
Socket

:
6.35mm

:
PCB Mount

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

109 In stock Need more?

???PF_PDP_RSP_SUP???

£0.92 ( £1.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --