You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Gold Plated Jack Socket, PCB, Mono, Switched, Without Nut -
CL13843G
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL13843G
- Order Code:
- AV28092
- Product Range
- S6 Series
- Technical Datasheet:
- CL13843G Datasheet
Product Range Selector (S6 Series)
See all from this product rangeProduct Overview
- Withstanding Voltage: 2000V DC (Minimum)
- Maximum Current: 5A
- Gold plated
Product Information
- :
- 2Contacts
- :
- Receptacle
- :
- 3.5mm
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Nylon (Polyamide) Body
- :
- S6 Series
Technical Docs (1)
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.96 (£1.15) | ( ) |
10+ | £0.84 (£1.01) | ( ) |
50+ | £0.72 (£0.86) | ( ) |
100+ | £0.66 (£0.79) | ( ) |
Pricing is unavailable. Please contact customer services.