You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quicktest Mains Connector Block with 2m Lead and 5A Fuse, UK Mains Plug -
CL1853
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL1853
- Order Code:
- PL10638
- Product Range
- Quicktest QT/1 Series
- Technical Datasheet:
- CL1853 Datasheet
Product Range Selector (Quicktest QT/1 Series)
See all from this product rangeProduct Overview
- 5A Fuse fitted
Product Information
- :
- Mains Plug, UK to QUICKTEST Connector
- :
- Mains Plug, UK
- :
- 2m
- :
- QUICKTEST Connector
- :
- 13A
- :
- 250VAC
- :
- Black
- :
- Quicktest QT/1 Series
- :
- 6.5ft
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.94 (£52.73) | ( ) |
3+ | £42.17 (£50.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.