You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unloaded 1U 16 Way XLR Feedthrough Patch Panel - 4-40 Holes -
CP30152
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30152
- Order Code:
- EN85043
- Product Range
- Rack Patch Panel CP Series
- Technical Datasheet:
- CP30152 Datasheet
Product Range Selector (Rack Patch Panel CP Series)
See all from this product rangeProduct Overview
- Unloaded 1U 19" XLR rack mounting patch panel for feedthrough connectors
- Contains 16 holes of 24mm diameter
- Includes a cable strain relief bar fitted at the rear
- Connector labelling strip on front for easy identification
- Fits to rack via #4-40 holes
- Black finish
- Simplifies and speeds up system assembly time, reduces system size and saves space
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Product Information
- :
- Unloaded XLR
- :
- 16Ports
- :
- -
- :
- Steel
- :
- 1U
- :
- Black
- :
- Rack Patch Panel CP Series
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.05 (£24.06) | ( ) |
10+ | £18.94 (£22.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.