You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 16 Port XLR Patch Panel with M3 Fixing Holes, Loaded with 75 Ohm BNC Coaxial Connectors, Black -
CP30170
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30170
- Order Code:
- CN22880
- Product Range
- Rack Patch Panel CP Series
- Technical Datasheet:
- CP30170 Datasheet
Product Range Selector (Rack Patch Panel CP Series)
See all from this product rangeProduct Overview
- 1U 19" XLR feedthrough connector rack mounting patch panel loaded with 16 x 75 ohm insulated BNC Coaxial connectors
- Includes a cable strain relief bar fitted at the rear
- Connector labelling strip on front for easy identification
- Front mounted
- Fits to rack via M3 holes
- Black finish
- Simplifies and speeds up system assembly time and saves space
- Reduces system size, manufacturing time, component count and costs
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Product Information
- :
- BNC Coaxial
- :
- 16Ports
- :
- -
- :
- 1U
- :
- Rack Patch Panel CP Series
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £177.82 (£213.38) | ( ) |
3+ | £169.36 (£203.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.