You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A to A Feedthrough Panel Mount Connector, CSK hole, Black Plastic XLR Frame -
CP30205N
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30205N
- Order Code:
- CN20399
- Product Range
- FT Series
- Technical Datasheet:
- CP30205N Datasheet
Product Range Selector (FT Series)
See all from this product rangeProduct Overview
- True feed through USB 3.0 A to USB 3.0 A
- Nickel plated
- Black plastic XLR frame
- Fit within a standard XLR panel cutout
- Uses common cabling for front and back connections
- A low rear profile accommodates the tightest behind-the-panel spaces
Applications
Industrial
Product Information
- :
- USB Type A Receptacle
- :
- USB Type A Receptacle
- :
- USB 3.0
- :
- -
- :
- FT Series
- :
- -
- :
- Nickel Plated Contacts
Technical Documents (2)
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.13 (£9.76) | ( ) |
10+ | £7.51 (£9.01) | ( ) |
50+ | £6.87 (£8.24) | ( ) |
100+ | £6.24 (£7.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.