You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 A to B Feedthrough Panel Mount Connector, CSK hole, Black Plastic XLR Frame - 

CP30210N

CP30210N - USB 3.0 A to B Feedthrough Panel Mount Connector, CSK hole, Black Plastic XLR Frame

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30210N
Order Code:
CN20401
Product Range
FT Series
Technical Datasheet:
CP30210N   Datasheet
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Overview

The CP30210N is a countersunk-hole USB Adaptor which converts from USB 3.0 A receptacle to USB 3.0 B receptacle. It is perfect for developing custom I/O configurations for wall-plates and rack panels. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Mount from the front or back, low rear profile accommodates the tightest behind the panel spaces.
  • No soldering, no punch terminations, just use the standard cable
  • Mount from the front or back

Applications

Industrial

Product Information


:
USB Type A Receptacle

:
USB Type B Receptacle

:
USB 3.0

:
-

:
FT Series

:
-

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.63 ( £9.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.63 (£9.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.35 (£8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.74 (£8.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --