You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR RJ45 Cat5e Panel Mount Feedthrough Socket, IP65 - 

CP30220MIP65S

CP30220MIP65S - XLR RJ45 Cat5e Panel Mount Feedthrough Socket, IP65
CP30220MIP65S - XLR RJ45 Cat5e Panel Mount Feedthrough Socket, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30220MIP65S
Order Code:
CN23322
Technical Datasheet:
CP30220MIP65S   Datasheet
See all Technical Docs

Product Range Selector (CP30220MIP65 Series)

See all from this product range

Product Overview

The CP30220MIP65S from CLIFF is a XLR RJ45 Cat5e panel mount feedthrough socket. The compatible XLR style plug carrier allows connection of an RJ45 plug. (Not supplied)
  • Fits standard XLR Ø24mm cutout
  • IP65 rated
  • Secure, snap-in lockable design
  • Integrated dust cover
  • Utilises commonly available RJ45 Cat5e male cables
  • Cable diameter - Ø4.5 - Ø7mm
  • Shields high frequency noise and EMI
  • No soldering or punch termination
  • Dimensions: 33.2x27.8x35.6mm

Product Information


:
1 x 1 (Single)

:
8P8C

:
Cat5e

:
IP65

:
Panel Mount

:
Straight

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
CP30220MIP65 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£17.41 ( £20.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.41 (£20.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.77 (£20.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £15.38 (£18.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £13.24 (£15.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --