You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm Black Metal Recess Plate, M3 Holes -
CP30300MB3
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30300MB3
- Order Code:
- CN21279
- Product Range
- FT Series
- Technical Datasheet:
- CP30300MB3 Datasheet
Product Range Selector (FT Series)
See all from this product rangeProduct Overview
- XRP3 3mm deep black finished metal recess plate with M3 Holes
- Plates can be front or rear mounted in panels
- Uses common XLR Ø24mm cut-out
- Versatile — suits many applications
- No soldering or terminal connections required
- Drill or punch guide
Applications
Audio, Broadcast, Patch Panels
Product Information
- :
- Recess Plates
- :
- D-type rack mounts
- :
- XRP
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.80 (£2.16) | ( ) |
10+ | £1.59 (£1.91) | ( ) |
50+ | £1.44 (£1.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.