You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim USB 2.0 Type A Socket to USB 2.0 Type A Socket Feedthrough Connector, Black, 3.2mm Plian Holes, Plastic - 

CP30608NX1

CP30608NX1 - Slim USB 2.0 Type A Socket to USB 2.0 Type A Socket Feedthrough Connector, Black, 3.2mm Plian Holes, Plastic
CP30608NX1 - Slim USB 2.0 Type A Socket to USB 2.0 Type A Socket Feedthrough Connector, Black, 3.2mm Plian Holes, Plastic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30608NX1
Order Code:
CN23083
Product Range
Slim FeedThrough
Technical Datasheet:
CP30608NX1   Datasheet
See all Technical Docs

Product Range Selector (Slim FeedThrough)

See all from this product range

Product Overview

The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. The SLIMS are 19 × 35.5mm, fit within a narrow 17.15 × 22.86mm panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front with various mounting hole options.
  • Fits standard rectangular cut-out
  • Various hole mounting options
  • Low rear profile
  • SLIM FM USB2.0 A-A black plastic frame, Ø3.2 PLAIN holes
  • ABS UL94 HB insert, polyamide UL94 V2 plastic frame, PE + PVC inner overmouldings
  • Nickel plated steel shell and gold plated contacts
  • 30VAC voltage rating, 1.5A maximum current rating
  • Operating temperature range from -20°C to 50°C

Product Information


:
USB Type A Receptacle

:
USB Type A Receptacle

:
USB 2.0

:
-

:
Slim FeedThrough

:
-

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

77 In stock Need more?

???PF_PDP_RSP_SUP???

£4.66 ( £5.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.66 (£5.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.12 (£4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --