You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type C Socket to USB Type C Socket Slim Feedthrough Connector, CSK Holes, Plastic, Black -
CP30611 New
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30611
- Order Code:
- CN22597
- Product Range
- Slim FT Series
- Technical Datasheet:
- CP30611 Datasheet
Product Range Selector (Slim FT Series)
See all from this product rangeProduct Overview
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- Countersunk holes
- Dimensions (HxWxD): 35.5x19x38.8mm
Product Information
- :
- USB Type C Receptacle
- :
- USB Type C Plug
- :
- -
- :
- -
- :
- Slim FT Series
Technical Docs (1)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £9.34 (£11.21) | ( ) |
10+ | £8.81 (£10.57) | ( ) |
50+ | £7.78 (£9.34) | ( ) |
Pricing is unavailable. Please contact customer services.