You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type C Socket to USB Type C Plug Slim Feedthrough Connector, 2.5mm Plain Holes, Plastic, Black -
CP30611X
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30611X
- Order Code:
- CN22611
- Product Range
- Slim FeedThrough
- Technical Datasheet:
- CP30611X Datasheet
Product Range Selector (Slim FeedThrough)
See all from this product rangeProduct Overview
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- 2.5mm Plain holes
- Dimensions (HxWxD): 35.5x19x38.8mm
Product Information
- :
- USB Type C Receptacle
- :
- USB Type C Plug
- :
- -
- :
- -
- :
- Slim FeedThrough
- :
- -
- :
- -
Technical Documents (1)
33 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.66 (£3.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























