You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim RJ45 Cat5e Shielded Socket to RJ45 Cat5e Shielded Socket Feedthrough Connector, Black, Plastic, 3.2mm Plain Holes - 

CP30620SX1

CP30620SX1 - Slim RJ45 Cat5e Shielded Socket to RJ45 Cat5e Shielded Socket Feedthrough Connector, Black, Plastic, 3.2mm Plain Holes
CP30620SX1 - Slim RJ45 Cat5e Shielded Socket to RJ45 Cat5e Shielded Socket Feedthrough Connector, Black, Plastic, 3.2mm Plain Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30620SX1
Order Code:
CN23087
Product Range
Slim FeedThrough
Technical Datasheet:
CP30620SX1   Datasheet
See all Technical Docs

Product Range Selector (Slim FeedThrough)

See all from this product range

Product Overview

The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. The SLIMS are 19 × 35.5mm, fit within a narrow 17.15 × 22.86mm panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front with various mounting hole options.
  • Fits standard rectangular cut-out
  • Various hole mounting options
  • Low rear profile
  • SLIM FM Cat5e RJ45 shielded black plastic frame, Ø3.2 PLAIN holes
  • PC/ABS, UL 94V-0 RJ45 in-line coupler, polyamide UL94 V-2 plastic frame
  • Meet ISO/IEC 11801 and EN50173
  • Meet ANSI/TIA/EIA 568B.2
  • Operating temperature range from -10°C to +70°C

Product Information


:
RJ45

:
Adaptor, In-Line

:
RJ45

:
RJ45

:
RJ45

:
Slim FeedThrough

:
Jack

:
8Ways

:
Jack

:
8Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£7.38 ( £8.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.12 (£8.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.52 (£7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --