You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Entry Slim USB 2.0 Type A Socket to USB 2.0 Type A Right Angle Socket, Nickel Frame, M3 Holes - 

CP30754M3

CP30754M3 - Dual Entry Slim USB 2.0 Type A Socket to USB 2.0 Type A Right Angle Socket, Nickel Frame, M3 Holes
CP30754M3 - Dual Entry Slim USB 2.0 Type A Socket to USB 2.0 Type A Right Angle Socket, Nickel Frame, M3 Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30754M3
Order Code:
CN24543
Product Range
Dualslim Feedthrough Series
Technical Datasheet:
CP30754M3   Datasheet
See all Technical Docs

Product Range Selector (Dualslim Feedthrough Series)

See all from this product range

Product Overview

  • RAFT metal DUALSLIM USB2 A-A adapter with M3
  • Fits standard rectangular cut-out
  • No soldering or punch termination, use standard cable for each connector style
  • Front or rear mounting through the panel
  • 90° or right angle rear cable entry and low rear profile

Product Information


:
USB Type A Receptacle

:
USB Type A Receptacle

:
USB 2.0

:
-

:
Dualslim Feedthrough Series

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£6.45 ( £7.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.45 (£7.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.22 (£7.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.00 (£7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --