You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Entry Slim 8K HDMI Socket to 8K HDMI Socket Feedthrough Connector, Nickel Frame, M3 Holes - 

CP30788M3

CP30788M3 - Dual Entry Slim 8K HDMI Socket to 8K HDMI Socket Feedthrough Connector, Nickel Frame, M3 Holes
CP30788M3 - Dual Entry Slim 8K HDMI Socket to 8K HDMI Socket Feedthrough Connector, Nickel Frame, M3 Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30788M3
Order Code:
CN24105
Product Range
Dual Slim 8K FeedThrough Series
Technical Datasheet:
CP30788M3   Datasheet
See all Technical Docs

Product Range Selector (Dual Slim 8K FeedThrough Series)

See all from this product range

Product Overview

  • Fits standard rectangular cutout
  • Front or rear mounting through the panel
  • No soldering or punch termination. Use standard cable for each connector style
  • Low rear profile
  • Dimension: 35.5x19x31mm

Product Information


:
HDMI Receptacle

:
HDMI Receptacle

:
Dual Slim 8K FeedThrough Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£8.98 ( £10.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.98 (£10.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.65 (£10.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.93 (£9.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --