You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole XLR Panel Mount Metal Socket with Lock Latch & Solder Bucket Termination -
FC6120
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC6120
- Order Code:
- CN20559
- Product Range
- M
- Technical Datasheet:
- FC6120 Datasheet
Product Range Selector (M)
See all from this product rangeProduct Overview
- 4 Pin XLR Panel mount socket
- Latch Lock
- Robust metal body
- Silver plated contacts for low noise levels
- Solder bucket termination
Product Information
- :
- 4Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- M
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.81 (£3.37) | ( ) |
| 10+ | £2.65 (£3.18) | ( ) |
| 50+ | £2.47 (£2.96) | ( ) |
| 100+ | £2.23 (£2.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























