You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pole Right Angle XLR Socket, RAMP, Multi Position - 

FC619313

FC619313 - 3 Pole Right Angle XLR Socket, RAMP, Multi Position

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FC619313
Order Code:
CN24113
Product Range
FC61930x (RAMP) Series
Technical Datasheet:
FC619313   Datasheet
See all Technical Docs

Product Range Selector (FC61930x (RAMP) Series)

See all from this product range

Product Overview

The FC619313 from CLIFF is a 3 pole right angle XLR socket. the body is adjustable in 8 Positions around the plug to allow cable access to be from any direction.
  • Supplied with a black strain relief
  • Dimensions: 71.3mm x 42mm
  • Rated current: 15A
  • Outside cable diameter: 3.5mm to 8mm

Product Information


:
3Contacts

:
Socket

:
Cable Mount

:
-

:
-

:
FC61930x (RAMP) Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£6.97 ( £8.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.97 (£8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.58 (£7.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --