You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Jack, 3.5mm, 3 Pole, PCB -
FC68131
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC68131
- Order Code:
- CN20161
- Technical Datasheet:
- FC68131 Datasheet
Product Overview
- Right angle PCB mounting
- 3.5mm Stereo unswitched
- 3-Pole
Product Information
- :
- 3Contacts
- :
- Jack
- :
- 3.5mm
- :
- PCB Mount
- :
- Tin over Nickel Plated Contacts
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- -
Technical Docs (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.46 (£0.55) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
50+ | £0.37 (£0.44) | ( ) |
100+ | £0.32 (£0.38) | ( ) |
Pricing is unavailable. Please contact customer services.