You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Knob, KM15B, ML, 6mm Spline - 

FC7223

FC7223 - Knob, KM15B, ML, 6mm Spline

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FC7223
Order Code:
SW05306
Product Range
-
Technical Datasheet:
FC7223   Datasheet
See all Technical Docs

Product Overview

Aluminium knurled control knob
  • Aluminium shell on moulded plastic inner
  • Suitable for 6mm splined shafts
  • Black with white line indicator
  • Push on fixing

Product Information


:
Splined Shaft

:
6mm

:
Aluminium

:
Round Knurled with Indicator Line

:
15mm

:
-

:
No SVHC (21-Jan-2025)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

74 In stock Need more?

???PF_PDP_RSP_SUP???

£1.42 ( £1.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.36 (£1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --